
PTS841GKSMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS841GKSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS841GKSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841GKSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS841GKSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS841GKSMTR LFS Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 3.60mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34000 € | 8,50 € |
| 100 | 0,30400 € | 30,40 € |
| 250 | 0,28160 € | 70,40 € |
| 500 | 0,26578 € | 132,89 € |
| 1.000 | 0,25112 € | 251,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23043 € | 691,29 € |
| 6.000 | 0,21902 € | 1.314,12 € |
| 9.000 | 0,21292 € | 1.916,28 € |
| 15.000 | 0,20584 € | 3.087,60 € |
| 21.000 | 0,20152 € | 4.231,92 € |
| 30.000 | 0,19723 € | 5.916,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |










