Image for PTS526SPG15JSMTR2 LFS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS526SPG15JSMTR2 LFS

DigiKey Part Number
108-PTS526SPG15JSMTR2LFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTS526SPG15JSMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS526SPG15JSMTR2 LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Outline
5.20mm x 5.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
320gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10809 €432,36 €
Manufacturers Standard Package
Unit Price without VAT:0,10809 €
Unit Price with VAT:0,12863 €