
PTS636SKG25JSMTR LFS | |
|---|---|
DigiKey Part Number | CKN12328-2-ND - Tape & Reel (TR) CKN12328-1-ND - Cut Tape (CT) CKN12328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SKG25JSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SKG25JSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15840 € | 15,84 € |
| 250 | 0,14684 € | 36,71 € |
| 500 | 0,13860 € | 69,30 € |
| 1.000 | 0,13083 € | 130,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11969 € | 359,07 € |
| 6.000 | 0,11347 € | 680,82 € |
| 9.000 | 0,11012 € | 991,08 € |
| 15.000 | 0,10621 € | 1.593,15 € |
| 21.000 | 0,10381 € | 2.180,01 € |
| 30.000 | 0,10142 € | 3.042,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





