
PTS636SK25SMTR LFS | |
|---|---|
DigiKey Part Number | CKN12322-2-ND - Tape & Reel (TR) CKN12322-1-ND - Cut Tape (CT) CKN12322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SK25SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SK25SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16160 € | 4,04 € |
| 100 | 0,14540 € | 14,54 € |
| 250 | 0,13480 € | 33,70 € |
| 500 | 0,12724 € | 63,62 € |
| 1.000 | 0,12008 € | 120,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10983 € | 329,49 € |
| 6.000 | 0,10409 € | 624,54 € |
| 9.000 | 0,10100 € | 909,00 € |
| 15.000 | 0,09738 € | 1.460,70 € |
| 21.000 | 0,09516 € | 1.998,36 € |
| 30.000 | 0,09295 € | 2.788,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |










