
PTS636SK43SMTR LFS | |
|---|---|
DigiKey Part Number | CKN12311-2-ND - Tape & Reel (TR) CKN12311-1-ND - Cut Tape (CT) CKN12311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SK43SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SK43SMTR LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15640 € | 3,91 € |
| 100 | 0,14050 € | 14,05 € |
| 250 | 0,13032 € | 32,58 € |
| 500 | 0,12298 € | 61,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11226 € | 168,39 € |
| 3.000 | 0,10616 € | 318,48 € |
| 4.500 | 0,10284 € | 462,78 € |
| 7.500 | 0,09893 € | 741,98 € |
| 10.500 | 0,09652 € | 1.013,46 € |
| 15.000 | 0,09410 € | 1.411,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

