
PTS636SP50 LFS | |
|---|---|
DigiKey Part Number | CKN12308-ND |
Manufacturer | |
Manufacturer Product Number | PTS636SP50 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SP50 LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 3.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 320gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 20,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKHLADA010 | Alps Alpine | 537 | 4809-SKHLADA010-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11840 € | 2,96 € |
| 100 | 0,10650 € | 10,65 € |
| 250 | 0,09884 € | 24,71 € |
| 500 | 0,09328 € | 46,64 € |
| 1.000 | 0,08803 € | 88,03 € |
| 3.000 | 0,08043 € | 241,29 € |
| 5.000 | 0,07724 € | 386,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

