
PTS636SK50 LFS | |
|---|---|
DigiKey Part Number | CKN12307-ND |
Manufacturer | |
Manufacturer Product Number | PTS636SK50 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SK50 LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 3.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10560 € | 10,56 € |
| 250 | 0,09804 € | 24,51 € |
| 500 | 0,09254 € | 46,27 € |
| 1.000 | 0,08733 € | 87,33 € |
| 3.000 | 0,07979 € | 239,37 € |
| 5.000 | 0,07663 € | 383,15 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

