

PTS815SJK250SMTRLFS | |
|---|---|
DigiKey Part Number | CKN12216-2-ND - Tape & Reel (TR) CKN12216-1-ND - Cut Tape (CT) CKN12216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS815SJK250SMTRLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS815SJK250SMTRLFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.20mm x 3.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Oval Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RKB2SJK250SMTR LFS | C&K | 595 | 108-RKB2SJK250SMTRLFSCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17360 € | 4,34 € |
| 100 | 0,15590 € | 15,59 € |
| 250 | 0,14456 € | 36,14 € |
| 500 | 0,13640 € | 68,20 € |
| 1.000 | 0,12875 € | 128,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11779 € | 353,37 € |
| 6.000 | 0,11166 € | 669,96 € |
| 9.000 | 0,10836 € | 975,24 € |
| 15.000 | 0,10451 € | 1.567,65 € |
| 21.000 | 0,10215 € | 2.145,15 € |
| 30.000 | 0,09979 € | 2.993,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |









