

Category | Actuator Length 1.27mm |
Manufacturer C&K | Contact Material Beryllium Copper |
Series | Contact Finish Gold |
Packaging Bag | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPST | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off | Actuator Material Polyetherimide (PEI) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 1.02mm |
Voltage Rating - AC 20 V | Mechanical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 40,000 Cycles |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS02MCBE | C&K | 8.724 | CKN9135-ND | 11,58000 € | Direct |


