

GP12MSCBE | |
|---|---|
DigiKey Part Number | CKN9062TR-ND - Tape & Reel (TR) CKN9062CT-ND - Cut Tape (CT) CKN9062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP12MSCBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,67700 € | 66,77 € |
| 25 | 6,29640 € | 157,41 € |
| 50 | 6,02240 € | 301,12 € |
| 100 | 5,75980 € | 575,98 € |
| 250 | 5,42964 € | 1.357,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,13112 € | 3.078,67 € |
| 1.200 | 4,90593 € | 5.887,12 € |
| 1.800 | 4,77860 € | 8.601,48 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |

