

GP11MSABE | |
|---|---|
DigiKey Part Number | CKN9058TR-ND - Tape & Reel (TR) CKN9058CT-ND - Cut Tape (CT) CKN9058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP11MSABE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GP11MSABE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap White |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 40,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 10,29400 € | 102,94 € |
| 25 | 9,70640 € | 242,66 € |
| 50 | 9,28340 € | 464,17 € |
| 100 | 8,87820 € | 887,82 € |
| 250 | 8,41452 € | 2.103,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,90748 € | 4.744,49 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |







