

Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 40,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP11MABE | C&K | 381 | CKN9055-ND | 12,80000 € | Direct |


