GDS001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4.486
Unit Price: 0,37000 €
Datasheet
Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount

GDS001

DigiKey Part Number
CKN9957TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDS001
Description
SWITCH DETECTOR SPST-NO 1MA 5V
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
C&K
Termination Style
SMD (SMT) Tab
Series
Operating Force
30gf
Packaging
Tape & Reel (TR)
Operating Position
0.087" (2.2mm)
Part Status
Obsolete
Pretravel
0.012" (0.3mm)
Circuit
SPST-NO
Overtravel
0.035" (0.9mm)
Switch Function
Off-Mom
Mechanical Life
50,000 Cycles
Current Rating (Amps)
1mA (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
5 V
Operating Temperature
-20°C ~ 70°C
Actuator Type
Angled Toggle (Detector)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESE-22MH24Panasonic Industry4.486P13584SCT-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes