
PTS647SN70SMTR2N LFS | |
|---|---|
DigiKey Part Number | 108-PTS647SN70SMTR2NLFSTR-ND - Tape & Reel (TR) 108-PTS647SN70SMTR2NLFSCT-ND - Cut Tape (CT) 108-PTS647SN70SMTR2NLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS647SN70SMTR2N LFS |
Description | SWITCH TACTILE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16950 € | 16,95 € |
| 250 | 0,15716 € | 39,29 € |
| 500 | 0,14834 € | 74,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14002 € | 140,02 € |
| 2.000 | 0,13234 € | 264,68 € |
| 3.000 | 0,12814 € | 384,42 € |
| 5.000 | 0,12319 € | 615,95 € |
| 7.000 | 0,12013 € | 840,91 € |
| 10.000 | 0,11705 € | 1.170,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

