


EITSYGM11SPB3 | |
|---|---|
DigiKey Part Number | 108-EITSYGM11SPB3TR-ND - Tape & Reel (TR) 108-EITSYGM11SPB3CT-ND - Cut Tape (CT) 108-EITSYGM11SPB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EITSYGM11SPB3 |
Description | EITS SERIES TACTILE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.05, 2.1 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,72400 € | 37,24 € |
| 25 | 3,44960 € | 86,24 € |
| 100 | 3,07610 € | 307,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,82203 € | 846,61 € |
| 600 | 2,68175 € | 1.609,05 € |
| 900 | 2,60680 € | 2.346,12 € |
| 1.500 | 2,51959 € | 3.779,39 € |
| 2.100 | 2,46643 € | 5.179,50 € |
| 3.000 | 2,41366 € | 7.240,98 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

