
ZMT03ACJP00SCE | |
|---|---|
DigiKey Part Number | 108-ZMT03ACJP00SCE-ND |
Manufacturer | |
Manufacturer Product Number | ZMT03ACJP00SCE |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMT03ACJP00SCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 170gf | |
Release Force | 35gf | |
Operating Position | 0.232" (5.9mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | - | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,43000 € | 24,30 € |
| 25 | 2,25400 € | 56,35 € |
| 50 | 2,12960 € | 106,48 € |
| 100 | 2,01190 € | 201,19 € |
| 300 | 1,83847 € | 551,54 € |
| 600 | 1,73678 € | 1.042,07 € |
| 1.200 | 1,64060 € | 1.968,72 € |
| 5.100 | 1,54682 € | 7.888,78 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

