
BSS84Q-7-F | |
|---|---|
DigiKey Part Number | 31-BSS84Q-7-FTR-ND - Tape & Reel (TR) 31-BSS84Q-7-FCT-ND - Cut Tape (CT) 31-BSS84Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84Q-7-F |
Description | BSS FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84Q-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07318 € | 36,59 € |
| 1.000 | 0,06470 € | 64,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05389 € | 161,67 € |
| 6.000 | 0,04843 € | 290,58 € |
| 9.000 | 0,04564 € | 410,76 € |
| 15.000 | 0,04251 € | 637,65 € |
| 21.000 | 0,04065 € | 853,65 € |
| 30.000 | 0,03885 € | 1.165,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |







