

FDSE002R | |
|---|---|
DigiKey Part Number | CKN12185TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDSE002R |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FDSE002R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.059" (1.5mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | - | |
Overtravel | 0.064" (1.63mm) | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74412 € | 1.488,24 € |
| Unit Price without VAT: | 0,74412 € |
|---|---|
| Unit Price with VAT: | 0,88550 € |

