Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 20 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0308RS02B

DigiKey Part Number
108-FC0308RS02B-ND
Manufacturer
Manufacturer Product Number
FC0308RS02B
Description
SWITCH ROTARY 3POS 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 20 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (4.75mm Dia)
Actuator Length
14.86mm
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
12.45mm
Panel Cutout Dimensions
Circular - 8.08mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.01611,00266 €22.181,36 €
Unit Price without VAT:11,00266 €
Unit Price with VAT:13,09317 €