

F20315RN02Q | |
|---|---|
DigiKey Part Number | F20315RN02Q-ND |
Manufacturer | |
Manufacturer Product Number | F20315RN02Q |
Description | SWITCH ROTARY 3POS 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T, Adjacent Contact 4A (AC/DC) 125 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F20315RN02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | No Common Pin | |
Depth Behind Panel | 12.45mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 5,57002 € | 12.031,24 € |
| Unit Price without VAT: | 5,57002 € |
|---|---|
| Unit Price with VAT: | 6,62832 € |

