Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21325

DigiKey Part Number
108-21325-ND
Manufacturer
Manufacturer Product Number
21325
Description
SWITCH CAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
C&K
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
F Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
11.94mm L x 5.51mm W x 11.05mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,53000 €5,30 €
250,50960 €12,74 €
500,49440 €24,72 €
1000,48000 €48,00 €
2500,46144 €115,36 €
5000,44788 €223,94 €
1.0000,43472 €434,72 €
5.0000,40560 €2.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €