



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Orange | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 17.20mm L x 8.43mm W x 17.58mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,67840 € | 41,96 € |
| 50 | 1,62920 € | 81,46 € |
| 100 | 1,58140 € | 158,14 € |
| 250 | 1,52028 € | 380,07 € |
| 500 | 1,47554 € | 737,77 € |
| 1.000 | 1,43211 € | 1.432,11 € |
| 5.000 | 1,33611 € | 6.680,55 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

