Category | Color Blue |
Manufacturer C&K | Illumination Non-Illuminated |
Series | For Use With/Related Products F Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 17.20mm L x 8.43mm W x 17.58mm H |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,54260 € | 1.234,08 € |
| Unit Price without VAT: | 1,54260 € |
|---|---|
| Unit Price with VAT: | 1,83569 € |

