Toggle Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole
ET23SD1CBE
ET23SD1CBE

ET23SD1CBE

DigiKey Part Number
CKN1083-ND
Manufacturer
Manufacturer Product Number
ET23SD1CBE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ET23SD1CBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,71000 €14,71 €
1012,69400 €126,94 €
2511,96840 €299,21 €
5011,44640 €572,32 €
20010,46740 €2.093,48 €
40010,00845 €4.003,38 €
6009,74890 €5.849,34 €
Manufacturers Standard Package
Unit Price without VAT:14,71000 €
Unit Price with VAT:17,50490 €