



ET21SD1CBE | |
|---|---|
DigiKey Part Number | CKN1082-ND |
Manufacturer | |
Manufacturer Product Number | ET21SD1CBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET21SD1CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.16mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 10 | 10,86800 € | 108,68 € |
| 25 | 10,24720 € | 256,18 € |
| 50 | 9,80060 € | 490,03 € |
| 200 | 8,96265 € | 1.792,53 € |
| 400 | 8,56988 € | 3.427,95 € |
| 600 | 8,34775 € | 5.008,65 € |
| 1.000 | 8,07572 € | 8.075,72 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 14,98210 € |

