

ET07M3D1SA1BE | |
|---|---|
DigiKey Part Number | CKN10218CT-ND - Cut Tape (CT) CKN10218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ET07M3D1SA1BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET07M3D1SA1BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Surface Mount, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Black Antistatic Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,87500 € | 68,75 € |
| 25 | 6,48280 € | 162,07 € |
| 50 | 6,20060 € | 310,03 € |
| 100 | 5,93030 € | 593,03 € |
| 250 | 5,59020 € | 1.397,55 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

