ET05SD1AVBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 144
Unit Price: 6,01000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,29900 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,61295 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,19700 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,47388 €
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 6,16000 €
Datasheet
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical

ET05SD1AVBE

DigiKey Part Number
ET05SD1AVBE-ND
Manufacturer
Manufacturer Product Number
ET05SD1AVBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
ET05SD1AVBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
809,31113 €744,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,31113 €
Unit Price with VAT:11,08024 €