Similar
Similar
Similar




ET05MD1ABE | |
|---|---|
DigiKey Part Number | CKN1534-ND |
Manufacturer | |
Manufacturer Product Number | ET05MD1ABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET05MD1ABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP4T2B4M6RE | E-Switch | 101 | EG2391-ND | 4,16000 € | Similar |
| 200AWMSP1T2A1M61RE | E-Switch | 0 | 200AWMSP1T2A1M61RE-ND | 4,04180 € | Similar |
| 200AWMSP4T2A1M61RE | E-Switch | 0 | 200AWMSP4T2A1M61RE-ND | 5,08865 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 10 | 9,85900 € | 98,59 € |
| 25 | 9,29640 € | 232,41 € |
| 50 | 8,89100 € | 444,55 € |
| 200 | 8,13105 € | 1.626,21 € |
| 400 | 7,77483 € | 3.109,93 € |
| 600 | 7,57342 € | 4.544,05 € |
| 1.000 | 7,32667 € | 7.326,67 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |













