Rocker Switch SPDT 0.4VA (AC/DC) 20 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Surface Mount

ET05J6SAKE2

DigiKey Part Number
ET05J6SAKE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET05J6SAKE2
Description
SWITCH ROCKER SPDT 0.4VA 20V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ET05J6SAKE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Tape & Reel (TR)
Actuator Marking
No Marking
Part Status
Obsolete
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Features
Sealed - Flux Protection
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
30,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.