Similar
ET03MF1V3BE | |
|---|---|
DigiKey Part Number | ET03MF1V3BE-ND |
Manufacturer | |
Manufacturer Product Number | ET03MF1V3BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET03MF1V3BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features ESD Conductive Bushing |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ET03MD1CBE | C&K | 87 | CKN10109-ND | 10,43000 € | Similar |
| A13JB | NKK Switches | 0 | A13JB-ND | 5,73000 € | Similar |



