Similar
Similar


Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tape & Reel (TR) | Actuator Marking No Marking |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount, Right Angle | Features Sealed - Flux Protection |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SM-WMSP3-R2-M6GET/R | Carling Technologies | 0 | 432-1SM-WMSP3-R2-M6GET/R-ND | 7,29580 € | Similar |
| 1SM-WMSP3-R2-M6PET/R | Carling Technologies | 0 | 432-1SM-WMSP3-R2-M6PET/R-ND | 7,13060 € | Similar |


