

ET01SD1V3BE | |
|---|---|
DigiKey Part Number | CKN11851-ND |
Manufacturer | |
Manufacturer Product Number | ET01SD1V3BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET01SD1V3BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.16mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 € | 10,70 € |
| 10 | 9,23200 € | 92,32 € |
| 25 | 8,70440 € | 217,61 € |
| 80 | 8,07713 € | 646,17 € |
| 160 | 7,72425 € | 1.235,88 € |
| 320 | 7,38619 € | 2.363,58 € |
| 560 | 7,12355 € | 3.989,19 € |
| 1.040 | 6,84343 € | 7.117,17 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 12,73300 € |


