

ET01J6AQE2 | |
|---|---|
DigiKey Part Number | CKN11184-ND |
Manufacturer | |
Manufacturer Product Number | ET01J6AQE2 |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET01J6AQE2 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Sealed - Flux Protection |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 10,13900 € | 101,39 € |
| 25 | 9,56040 € | 239,01 € |
| 84 | 8,84321 € | 742,83 € |
| 168 | 8,45667 € | 1.420,72 € |
| 252 | 8,23806 € | 2.075,99 € |
| 504 | 7,87685 € | 3.969,93 € |
| 1.008 | 7,53081 € | 7.591,06 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |

