

ET01J6AME2 | |
|---|---|
DigiKey Part Number | ET01J6AME2-ND |
Manufacturer | |
Manufacturer Product Number | ET01J6AME2 |
Description | SWITCH ROCKER SPDT 3A 120V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET01J6AME2 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Sealed - Flux Protection |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |

