ES22MAKE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 579
Unit Price: 12,61000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES22MAKE

DigiKey Part Number
CKN1268-ND
Manufacturer
Manufacturer Product Number
ES22MAKE
Description
SWITCH SLIDE DPST 0.4VA 20V
Customer Reference
Detailed Description
Slide Switch DPST Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bag
Part Status
Obsolete
Circuit
DPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
3.07mm
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals, IP57
Operating Temperature
-30°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
2.29mm
Mechanical Life
40,000 Cycles
Electrical Life
40,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes