Slide Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle, Vertical
ES03MAVBE
ES03MAVBE

ES03MAVBE

DigiKey Part Number
CKN2084-ND
Manufacturer
Manufacturer Product Number
ES03MAVBE
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
ES03MAVBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
3.07mm
Contact Material
Bronze
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle, Vertical
Termination Style
PC Pin
Features
Epoxy Sealed Terminals, IP57
Operating Temperature
-30°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
2.29mm
Mechanical Life
40,000 Cycles
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.634
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,47000 €10,47 €
108,67700 €86,77 €
807,31900 €585,52 €
1606,94131 €1.110,61 €
3206,60241 €2.112,77 €
5606,35632 €3.559,54 €
1.0406,11161 €6.356,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,47000 €
Unit Price with VAT:12,45930 €