Category | Actuator Length 3.07mm |
Manufacturer C&K | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals, IP57 |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Liquid Crystal Polymer (LCP) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.29mm |
Voltage Rating - AC 20 V | Mechanical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 40,000 Cycles |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS13AH | NKK Switches | 57 | 360-2125-ND | 6,19000 € | Similar |


