



EP21SD1AVBE | |
---|---|
DigiKey Part Number | CKN4046-ND |
Manufacturer | |
Manufacturer Product Number | EP21SD1AVBE |
Description | SWITCH PUSH DPST-NO 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EP21SD1AVBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |