

EP12SD1SA1BE | |
|---|---|
DigiKey Part Number | CKN9466TR-ND - Tape & Reel (TR) CKN9466CT-ND - Cut Tape (CT) CKN9466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP12SD1SA1BE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP12SD1SA1BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 6,21800 € | 62,18 € |
| 25 | 5,86360 € | 146,59 € |
| 50 | 5,60860 € | 280,43 € |
| 100 | 5,36400 € | 536,40 € |
| 250 | 5,05652 € | 1.264,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,77855 € | 2.867,13 € |
| 1.200 | 4,56890 € | 5.482,68 € |
| 1.800 | 4,45036 € | 8.010,65 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |

