

EP12FPD1SAPE | |
|---|---|
DigiKey Part Number | CKN9053TR-ND - Tape & Reel (TR) CKN9053CT-ND - Cut Tape (CT) CKN9053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP12FPD1SAPE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP12FPD1SAPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 5,73800 € | 57,38 € |
| 25 | 5,44920 € | 136,23 € |
| 50 | 5,21860 € | 260,93 € |
| 100 | 5,04550 € | 504,55 € |
| 250 | 4,78604 € | 1.196,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,93150 € | 2.958,90 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

