



EP11SD1AGE | |
|---|---|
DigiKey Part Number | CKN1698-ND |
Manufacturer | |
Manufacturer Product Number | EP11SD1AGE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP11SD1AGE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 6,86000 € | 68,60 € |
| 25 | 6,46920 € | 161,73 € |
| 50 | 6,18760 € | 309,38 € |
| 200 | 5,65940 € | 1.131,88 € |
| 400 | 5,41180 € | 2.164,72 € |
| 600 | 5,27177 € | 3.163,06 € |
| 1.000 | 5,10032 € | 5.100,32 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |




