

EP11S2D1CBE | |
|---|---|
DigiKey Part Number | CKN10970-ND |
Manufacturer | |
Manufacturer Product Number | EP11S2D1CBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EP11S2D1CBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,72700 € | 67,27 € |
| 25 | 6,34320 € | 158,58 € |
| 50 | 6,06700 € | 303,35 € |
| 200 | 5,54915 € | 1.109,83 € |
| 400 | 5,30638 € | 2.122,55 € |
| 600 | 5,16912 € | 3.101,47 € |
| 1.000 | 5,00098 € | 5.000,98 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

