

EP11S1D1SAPE | |
|---|---|
DigiKey Part Number | 108-EP11S1D1SAPETR-ND - Tape & Reel (TR) 108-EP11S1D1SAPECT-ND - Cut Tape (CT) 108-EP11S1D1SAPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP11S1D1SAPE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP11S1D1SAPE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap White |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 6,42400 € | 64,24 € |
| 25 | 6,05840 € | 151,46 € |
| 50 | 5,79460 € | 289,73 € |
| 100 | 5,54200 € | 554,20 € |
| 250 | 5,22432 € | 1.306,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,08788 € | 3.052,73 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

