

EP11FPD1V3BE | |
|---|---|
DigiKey Part Number | CKN11124-ND |
Manufacturer | |
Manufacturer Product Number | EP11FPD1V3BE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EP11FPD1V3BE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,50400 € | 65,04 € |
| 25 | 6,13320 € | 153,33 € |
| 50 | 5,86620 € | 293,31 € |
| 120 | 5,54508 € | 665,41 € |
| 360 | 5,16581 € | 1.859,69 € |
| 600 | 4,99805 € | 2.998,83 € |
| 1.080 | 4,81149 € | 5.196,41 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

