

EP11FPD1SAPE | |
|---|---|
DigiKey Part Number | CKN9051TR-ND - Tape & Reel (TR) CKN9051CT-ND - Cut Tape (CT) CKN9051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP11FPD1SAPE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP11FPD1SAPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,18000 € | 51,80 € |
| 25 | 4,88520 € | 122,13 € |
| 50 | 4,67280 € | 233,64 € |
| 100 | 4,46910 € | 446,91 € |
| 250 | 4,21308 € | 1.053,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,98165 € | 2.388,99 € |
| 1.200 | 3,80710 € | 4.568,52 € |
| 1.800 | 3,70837 € | 6.675,07 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |





