



ELUMOATHQ3C12 | |
---|---|
DigiKey Part Number | CKN9028-ND |
Manufacturer | |
Manufacturer Product Number | ELUMOATHQ3C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMOATHQ3C12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,84000 € | 8,84 € |
10 | 7,63200 € | 76,32 € |
25 | 7,19640 € | 179,91 € |
60 | 6,80267 € | 408,16 € |
120 | 6,50575 € | 780,69 € |
240 | 6,22138 € | 1.493,13 € |
480 | 5,94890 € | 2.855,47 € |
960 | 5,68785 € | 5.460,34 € |
Unit Price without VAT: | 8,84000 € |
---|---|
Unit Price with VAT: | 10,51960 € |