

ELUMOASAQ7C12 | |
|---|---|
DigiKey Part Number | CKN9034TR-ND - Tape & Reel (TR) CKN9034CT-ND - Cut Tape (CT) CKN9034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMOASAQ7C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 10 | 9,18600 € | 91,86 € |
| 25 | 8,66120 € | 216,53 € |
| 50 | 8,28400 € | 414,20 € |
| 100 | 7,92230 € | 792,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 7,18920 € | 3.235,14 € |
| 900 | 6,87359 € | 6.186,23 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |


