Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle

ELUMOASAQ2C22

DigiKey Part Number
CKN10210TR-ND - Tape & Reel (TR)
CKN10210CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELUMOASAQ2C22
Description
SWITCH PUSH SPDT 0.25A 50V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ELUMOASAQ2C22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
250mA (DC)
Voltage Rating - DC
50 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
2 VDC
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4506,32871 €2.847,92 €
Manufacturers Standard Package
Unit Price without VAT:6,32871 €
Unit Price with VAT:7,53116 €