



ELUMEETHQ7C22 | |
|---|---|
DigiKey Part Number | CKN10105-ND |
Manufacturer | |
Manufacturer Product Number | ELUMEETHQ7C22 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMEETHQ7C22 Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Through Hole, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 10,09400 € | 100,94 € |
| 25 | 9,51800 € | 237,95 € |
| 60 | 8,99683 € | 539,81 € |
| 120 | 8,60392 € | 1.032,47 € |
| 300 | 8,10963 € | 2.432,89 € |
| 540 | 7,80696 € | 4.215,76 € |
| 1.020 | 7,49162 € | 7.641,45 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |



