Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
ELUMEETHQ7C12
ELUMEETHQ7C12

ELUMEETHQ7C12

DigiKey Part Number
CKN9041-ND
Manufacturer
Manufacturer Product Number
ELUMEETHQ7C12
Description
SWITCH PUSH SPDT 0.25A 50V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ELUMEETHQ7C12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
250mA (DC)
Voltage Rating - DC
50 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,48000 €10,48 €
109,04400 €90,44 €
258,52800 €213,20 €
608,06117 €483,67 €
1207,70917 €925,10 €
3007,26650 €2.179,95 €
5406,99546 €3.777,55 €
1.0206,71305 €6.847,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,48000 €
Unit Price with VAT:12,47120 €